
The LTC7543GKSW is a 12-bit digital-to-analog converter with a single channel and a supply voltage of 5V. It is packaged in a SOIC package and operates over a temperature range of -40°C to 85°C. The device has a resolution of 12 bits and a settling time of 250ns. It is not RoHS compliant and contains lead.
Analog Devices LTC7543GKSW technical specifications.
| Package/Case | SOIC |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Resolution | 12b |
| RoHS Compliant | No |
| Settling Time | 250ns |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC7543GKSW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
