
The LTC7543KN is a 12-bit digital-to-analog converter from Analog Devices, packaged in a DIP package and suitable for through hole mounting. It operates over a temperature range of -40°C to 85°C. This device is not RoHS compliant and contains lead. It has a settling time of 250ns and is a single supply type.
Analog Devices LTC7543KN technical specifications.
| Package/Case | DIP |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Settling Time | 250ns |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC7543KN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
