
The LTC7545ACG#PBF is a 12-bit digital-to-analog converter with a single channel and 1us settling time. It operates over a supply voltage range of 4.75V to 15.75V and is packaged in a surface-mount SSOP package. The device is RoHS compliant and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Analog Devices LTC7545ACG#PBF technical specifications.
| Package/Case | SSOP |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15.75V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Package Quantity | 66 |
| Packaging | Rail/Tube |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 1us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC7545ACG#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
