
The LTC7545ACN#PBF is a 12-bit single-channel digital-to-analog converter with a resolution of 12 bits. It operates over a supply voltage range of 4.75V to 15.75V and is available in a DIP package with through-hole mounting. The device is RoHS compliant and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features an integral nonlinearity of 0.5LSB and a settling time of 1us.
Analog Devices LTC7545ACN#PBF technical specifications.
| Package/Case | DIP |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15.75V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 1us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC7545ACN#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
