
12-bit, single-channel, general-purpose digital-to-analog converter (DAC) featuring an R-2R ladder architecture. Offers 0.5 LSB Integral Nonlinearity (INL) and 3 LSB Full Scale Error. Operates from a single 4.75V to 15.75V supply, with a nominal supply current of 2mA. Interface is parallel, and the component boasts a 1µs settling time. Packaged in a 20-pin SOIC surface-mount case, this RoHS compliant component is lead-free.
Analog Devices LTC7545AKSW#PBF technical specifications.
| Package/Case | SOIC |
| Converter Type | GENERAL PURPOSE |
| Full Scale Error | 3LSB |
| Height | 2.34mm |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 13.01mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 15.75V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Nominal Supply Current | 2mA |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 1us |
| Supply Type | Single |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC7545AKSW#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
