
The LTC8043ES8 is a 12-bit digital-to-analog converter with a single supply type and a maximum operating temperature range of -40°C to 85°C. It is packaged in a surface mount SOIC package and has a maximum power dissipation of 2.5mW. The device is not RoHS compliant and is available in a rail/tube packaging with 100 pieces per package. The LTC8043ES8 has a settling time of 250ns and is manufactured by Analog Devices.
Analog Devices LTC8043ES8 technical specifications.
| Package/Case | SOIC |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.5mW |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Settling Time | 250ns |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC8043ES8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
