
12-bit, single-channel digital-to-analog converter (DAC) with bipolar/unipolar output. Features 0.5 LSB integral nonlinearity and 1 LSB full-scale error. Operates from a single 5V supply with a 500µA supply current. Serial 3-wire interface enables efficient data transfer. Packaged in an 8-pin SOIC for surface mounting, with a settling time of 250ns.
Analog Devices LTC8043ES8#PBF technical specifications.
| Package/Case | SOIC |
| Full Scale Error | 1LSB |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Polarity | Bipolar, Unipolar |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 250ns |
| Supply Current | 500uA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC8043ES8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
