The LTC8043ES8#TR is a 12-bit digital-to-analog converter with a package type of SOIC and a mounting type of surface mount. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 2.5mW. This device is available in a tape and reel packaging with 2500 units per package.
Analog Devices LTC8043ES8#TR technical specifications.
| Package/Case | SOIC |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.5mW |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Settling Time | 250ns |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC8043ES8#TR to view detailed technical specifications.
No datasheet is available for this part.