
The LTC8043ES8#TRPBF is a 12-bit single digital-to-analog converter with a package quantity of 2500 units per reel. It operates within a temperature range of -40°C to 85°C and is designed for surface mount applications. The device is lead free and RoHS compliant, making it suitable for a wide range of applications.
Analog Devices LTC8043ES8#TRPBF technical specifications.
| Package/Case | SOIC |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Settling Time | 250ns |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC8043ES8#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
