
Analog Devices LTK001ACN8#PBF technical specifications.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Current | 800uA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LT® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTK001ACN8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
