
Analog Devices LTK001CN8#PBF technical specifications.
| Package/Case | PDIP |
| Height | 3.3mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Operating Supply Current | 800uA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LT® |
| Width | 6.48mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTK001CN8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
