Analog Devices LTKA01CN8 technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Operating Supply Current | 800uA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | LT® |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTKA01CN8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.