
Digital isolator with 2.5kV isolation, supporting RS422 and RS485 interfaces. Features a 20Mbps data rate and full-duplex communication. Operates with a 3V to 3.6V supply voltage, typically 3.3V, and consumes 25mA supply current. Designed for surface mounting in an LGA package, this component offers a wide operating temperature range from -40°C to 105°C.
Analog Devices LTM2881HV-3#PBF technical specifications.
| Package/Case | LGA |
| Data Rate | 20Mbps |
| Height | 2.95mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 119 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | µModule® |
| Simplex/Duplex | Full Duplex |
| Supply Current | 25mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTM2881HV-3#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
