
Analog Devices LTM2881HV-5#PBF technical specifications.
| Package/Case | LGA |
| Data Rate | 20Mbps |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 119 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | µModule® |
| Supply Current | 20mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTM2881HV-5#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
