
Automotive-grade single transmitter/receiver interface IC supporting RS-422 and RS-485 protocols. Features a 20Mbps data rate and operates from a 4.5V to 5.5V supply voltage, with a typical 5V operating voltage and 20mA supply current. This surface mount BGA package offers 1 driver, 1 receiver, and 1 transceiver, with a maximum operating temperature of 105°C. Dimensions are 15mm length, 11.25mm width, and 3.42mm height. RoHS compliant.
Analog Devices LTM2881HY-5#PBF technical specifications.
| Package/Case | BGA |
| Data Rate | 20Mbps |
| Height | 3.42mm |
| Interface | RS-422, RS-485 |
| Length | 15mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 119 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | µModule® |
| Supply Current | 20mA |
| Width | 11.25mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTM2881HY-5#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
