Analog Devices LTM2881IY-3 technical specifications.
| Package/Case | BGA |
| Channel Type | Unidirectional |
| Data Rate | 20Mbps |
| Height | 3.62mm |
| Isolated Power | Yes |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Nominal Supply Current | 20mA |
| Number of Channels | 2 |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| RoHS Compliant | No |
| Series | µModule® |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTM2881IY-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.