
Isolated RS-422/RS-485 bus transceiver IC, featuring a 2.5kV isolation rating and a 32-pin BGA package. Operates with a 5V supply voltage, supporting data rates up to 20Mbps. Includes one driver and one receiver for bidirectional communication. Designed for surface mount applications with a temperature range of -40°C to 85°C.
Analog Devices LTM2881IY-5#PBF technical specifications.
| Package/Case | BGA |
| Data Rate | 20Mbps |
| Height | 3.42mm |
| Interface | RS-422, RS-485 |
| Length | 15mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 119 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | µModule® |
| Supply Current | 20mA |
| Width | 11.25mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTM2881IY-5#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.