
Dual RS-232 transceiver, featuring two transmitters and two receivers, operates with a single 3.3V supply (4.5V-5.5V range) and supports data rates up to 1Mbps. This surface-mount component utilizes a 32-pin LGA package with a 1.27mm pin pitch, measuring 15mm x 11.25mm x 2.95mm. Designed for point-to-point communication, it offers single-ended transmitter and receiver signal types within a 0°C to 70°C operating temperature range.
Analog Devices LTM2882CV-5#PBF technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | LGA |
| Package/Case | LGA |
| Package Description | Land Grid Array Package |
| Lead Shape | No Lead |
| Pin Count | 32 |
| PCB | 32 |
| Package Length (mm) | 15 |
| Package Width (mm) | 11.25 |
| Package Height (mm) | 2.95(Max) |
| Seated Plane Height (mm) | 2.95(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Number of Transmitters | 2 |
| Number of Transceivers | 1 |
| Data Rate | 1Mbps(Min) |
| Number of Receivers | 2 |
| Data Transmission Topology | Point-to-Point |
| Transmitter Signal Type | Single-Ended |
| Receiver Signal Type | Single-Ended |
| Function | Line Transceiver |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Interface Standards | RS-232 |
| Power Supply Type | Single |
| Typical Single Supply Voltage | 3.3V |
| Minimum Single Supply Voltage | 4.5V |
| Maximum Single Supply Voltage | 5.5V |
| Transmitter Communication Type | RS-232 |
| Receiver Communication Type | RS-232 |
| Maximum Supply Current | 21mA |
| Number of Transmitter Enables | 0 |
| Number of Receiver Enables | 0 |
| Number of Drivers per Line | 1 |
| Number of Receivers per Line | 1 |
| Driving Mode | No |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices LTM2882CV-5#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.