
Dual Transmitter/Receiver RS-232 Line Transceiver, featuring two transmitters and two receivers supporting RS-232 interface standards. This surface-mount component operates with a single 3.3V supply, offering a minimum data rate of 1Mbps. Housed in a 32-pin Land Grid Array (LGA) package with a 1.27mm pin pitch, it is designed for point-to-point data transmission. The operating temperature range is -40°C to 85°C.
Sign in to ask questions about the Analog Devices LTM2882IV-5#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTM2882IV-5#PBF technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | LGA |
| Package/Case | LGA |
| Package Description | Land Grid Array Package |
| Lead Shape | No Lead |
| Pin Count | 32 |
| PCB | 32 |
| Package Length (mm) | 15 |
| Package Width (mm) | 11.25 |
| Package Height (mm) | 2.95(Max) |
| Seated Plane Height (mm) | 2.95(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Number of Transmitters | 2 |
| Number of Transceivers | 1 |
| Data Rate | 1Mbps(Min) |
| Number of Receivers | 2 |
| Data Transmission Topology | Point-to-Point |
| Transmitter Signal Type | Single-Ended |
| Receiver Signal Type | Single-Ended |
| Function | Line Transceiver |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Interface Standards | RS-232 |
| Power Supply Type | Single |
| Typical Single Supply Voltage | 3.3V |
| Minimum Single Supply Voltage | 4.5V |
| Maximum Single Supply Voltage | 5.5V |
| Transmitter Communication Type | RS-232 |
| Receiver Communication Type | RS-232 |
| Maximum Supply Current | 21mA |
| Number of Transmitter Enables | 0 |
| Number of Receiver Enables | 0 |
| Number of Drivers per Line | 1 |
| Number of Receivers per Line | 1 |
| Driving Mode | No |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices LTM2882IV-5#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.