Analog Devices LTM2882IY-3 technical specifications.
| Package/Case | BGA |
| Channel Type | Unidirectional |
| Data Rate | 10Mbps |
| Isolated Power | Yes |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 4 |
| Propagation Delay | 100ns |
| RoHS Compliant | No |
| Series | µModule® |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTM2882IY-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.