
RS-232 transceiver, this integrated circuit offers 2 drivers and 2 receivers with a data rate of 1000Kbps. Operating from a 3V to 3.6V supply, it features a surface mount BGA package with dimensions of 15mm x 11.25mm x 3.42mm. The device supports an operating temperature range of -40°C to 85°C and has a supply current of 30mA.
Analog Devices LTM2882IY-3#PBF technical specifications.
| Package/Case | BGA |
| Data Rate | 1000Kbps |
| Height | 3.42mm |
| Interface | RS-232 |
| Length | 15mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 119 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | µModule® |
| Supply Current | 30mA |
| Width | 11.25mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTM2882IY-3#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
