
RS-232 Bus Transceiver, µModule® series, featuring 2 drivers and 2 receivers. Operates with a 4.5V to 5.5V supply voltage and supports data rates up to 1000Kbps. This surface mount component is housed in a 32-pin BGA package with dimensions of 11.25mm (width) x 15mm (length) x 3.42mm (height). It offers a wide operating temperature range from -40°C to 85°C and is RoHS compliant.
Analog Devices LTM2882IY-5#PBF technical specifications.
| Package/Case | BGA |
| Data Rate | 1000Kbps |
| Height | 3.42mm |
| Interface | RS-232 |
| Length | 15mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Package Quantity | 119 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | µModule® |
| Supply Current | 21mA |
| Width | 11.25mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTM2882IY-5#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
