Analog Devices LTM2882MPY-3#PBF technical specifications.
| Package/Case | BGA |
| Mount | Surface Mount |
| Package Quantity | 119 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | µModule® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTM2882MPY-3#PBF to view detailed technical specifications.
No datasheet is available for this part.