
6-channel digital isolator with unidirectional logic, supporting I2C and SPI interfaces. Features isolated power and operates with a 4.5V to 5.5V supply voltage. Achieves 10Mbps data rates with a 100ns propagation delay. Packaged in a 32-pin BGA with a height of 3.62mm, operating from 0°C to 70°C.
Analog Devices LTM2883CY-5S#PBF technical specifications.
| Package/Case | BGA |
| Channel Type | Unidirectional |
| Height | 3.62mm |
| Interface | I2C, SPI |
| Isolated Power | Yes |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Channels | 6 |
| Package Quantity | 119 |
| Packaging | Tray |
| Propagation Delay | 100ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | µModule® |
| Supply Current | 19mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTM2883CY-5S#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
