
6-channel digital isolator featuring unidirectional logic with 10Mbps data rate and integrated isolated power. Operating from a 3V to 3.6V supply, this component offers 100ns propagation delay and a maximum operating temperature of 85°C. Packaged in a 32-pin BGA, it is RoHS compliant and lead-free.
Analog Devices LTM2883IY-3S#PBF technical specifications.
| Package/Case | BGA |
| Channel Type | Unidirectional |
| Isolated Power | Yes |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Channels | 6 |
| Package Quantity | 119 |
| Packaging | Tray |
| Propagation Delay | 100ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | µModule® |
| Supply Current | 25mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTM2883IY-3S#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
