Analog Devices LTM4600EV technical specifications.
| Package/Case | LGA |
| Efficiency | 92% |
| Min Input Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTM4600EV to view detailed technical specifications.
No datasheet is available for this part.