The LTM4600HVEV is a surface mount DC/DC controller from Analog Devices with a package type of 15 X 15 MM, 2.80 MM HEIGHT, MO-222, LGA-104. It features an efficiency of 92% and a minimum input voltage of 4.5V. The device has a single output with a maximum output current of 10A and an adjustable output voltage of 5V. It is not RoHS compliant.
Analog Devices LTM4600HVEV technical specifications.
| Package/Case | LGA |
| Efficiency | 92% |
| Min Input Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTM4600HVEV to view detailed technical specifications.
No datasheet is available for this part.