The LTM4600HVIV is an industrial DC/DC controller with a maximum operating temperature of 85C and a minimum operating temperature of -40C. It has 104 terminals and is packaged in a 15 x 15 mm, 2.80 mm height, MO-222, LGA-104 package. The device is designed to operate within a voltage range of 4.5V to 28V. It is a single-function device with a temperature grade of industrial.
Analog Devices LTM4600HVIV technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 104 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-N104 |
| Width | 15 |
| Length | 15 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 28 |
| Input Voltage-Min | 4.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices LTM4600HVIV to view detailed technical specifications.
No datasheet is available for this part.