Board mount DC-DC converter with adjustable output voltage from 600mV to 5V, capable of delivering up to 10A. Features a high efficiency of 92% and operates at a frequency of 850kHz. Input voltage range is 4.5V to 28V, with a maximum operating temperature of 125°C. Packaged in an LGA with SMD/SMT termination, this component is lead-free and RoHS compliant.
Analog Devices LTM4600HVMPV#PBF technical specifications.
| Package/Case | LGA |
| Efficiency | 92% |
| Frequency | 850kHz |
| Height | 0.11inch |
| Lead Free | Lead Free |
| Length | 0.59inch |
| Max Input Voltage | 28V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 10A |
| Max Output Voltage | 5V |
| Min Output Voltage | 600mV |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 4.5V |
| Number of Outputs | 1 |
| Operating Supply Current | 1.2mA |
| Output Current | 10A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 119 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | µModule® |
| Termination | SMD/SMT |
| Voltage - Output 1 | 5V |
| Width | 0.59inch |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTM4600HVMPV#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.