Board mount DC-DC converter with adjustable output voltage from 600mV to 5V, capable of delivering up to 12A. Features include UVLO, OVP, and SCP protection, operating at an 850kHz switching frequency. This component boasts 95% efficiency and a wide input voltage range of 4.5V to 20V. Packaged in an LGA form factor, it measures 0.59 x 0.59 x 0.11 inches and operates from -40°C to 85°C.
Analog Devices LTM4601AEV-1#PBF technical specifications.
| Package/Case | LGA |
| Efficiency | 95% |
| Features | UVLO, OVP, SCP |
| Frequency | 850kHz |
| Height | 0.11inch |
| Lead Free | Lead Free |
| Length | 0.59inch |
| Max Input Voltage | 20V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12A |
| Max Output Voltage | 5V |
| Min Output Voltage | 600mV |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 4.5V |
| Number of Outputs | 1 |
| Operating Supply Current | 3.8mA |
| Output Current | 12A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 119 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | µModule® |
| Termination | SMD/SMT |
| Voltage - Output 1 | 5V |
| Width | 0.59inch |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTM4601AEV-1#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
