Adjustable DC-DC converter with 12A maximum output current and 95% efficiency. Features a 4.5V to 20V input voltage range, adjustable output from 0.6V to 5V, and integrated UVLO, OVP, and SCP protection. This single-channel, board-mount component operates from -40°C to 85°C and is housed in an LGA package measuring 0.59 x 0.59 x 0.11 inches. RoHS compliant.
Analog Devices LTM4601AEV#PBF technical specifications.
| Package/Case | LGA |
| Efficiency | 95% |
| Features | UVLO, OVP, SCP |
| Height | 0.11inch |
| Length | 0.59inch |
| Max Input Voltage | 20V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12A |
| Max Output Voltage | 5V |
| Min Output Voltage | 600mV |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 3.8mA |
| Output Current | 12A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 119 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | µModule® |
| Voltage - Output 1 | 5V |
| Width | 0.59inch |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTM4601AEV#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.