12A DC/DC converter µModule regulator, featuring adjustable output voltage from 600mV to 5V with a maximum output current of 12A. Operates from a 4.5V to 20V input voltage range, achieving up to 95% efficiency. Integrated features include UVLO, OVP, and SCP protection. Packaged in an LGA with dimensions of 0.59 x 0.59 x 0.11 inches, this lead-free, RoHS-compliant component is suitable for board mounting.
Analog Devices LTM4601AIV-1#PBF technical specifications.
| Package/Case | LGA |
| Efficiency | 95% |
| Features | UVLO, OVP, SCP |
| Height | 0.11inch |
| Lead Free | Lead Free |
| Length | 0.59inch |
| Max Input Voltage | 20V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12A |
| Max Output Voltage | 5V |
| Min Output Voltage | 600mV |
| Number of Outputs | 1 |
| Operating Supply Current | 3.8mA |
| Output Current | 12A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 119 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | µModule® |
| Voltage - Output 1 | 5V |
| Width | 0.59inch |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTM4601AIV-1#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.