The LTM4601AIY-1 is an industrial-grade DC/DC controller with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a 133-pin S-PBGA-B133 package with a width and length of 15mm. The device has a single function and is designed for use in industrial applications. It can handle input voltages between 4.5V and 20V.
Analog Devices LTM4601AIY-1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 133 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B133 |
| Width | 15 |
| Length | 15 |
| Pin Count | 133 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 20 |
| Input Voltage-Min | 4.5 |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices LTM4601AIY-1 to view detailed technical specifications.
No datasheet is available for this part.