Analog Devices LTM4601IY technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 118 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B118 |
| Width | 15 |
| Length | 15 |
| Pin Count | 118 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 20 |
| Input Voltage-Min | 4.5 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices LTM4601IY to view detailed technical specifications.
No datasheet is available for this part.