The LTM4601IY-1 is an industrial DC/DC controller from Analog Devices. It features a 118-pin S-PBGA-B118 package and operates over a temperature range of -40 to 85°C. The device accepts input voltages between 4.5 and 20V. It is designed for use in industrial applications.
Analog Devices LTM4601IY-1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 118 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B118 |
| Width | 15 |
| Length | 15 |
| Pin Count | 118 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 20 |
| Input Voltage-Min | 4.5 |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices LTM4601IY-1 to view detailed technical specifications.
No datasheet is available for this part.