High-efficiency, 4A DC/DC converter module with adjustable output voltage from 800mV to 5V. Features include UVLO, OCP, and OTP protection, operating from a 2.375V to 5.5V input range. This board-mount component offers up to 95% efficiency and is housed in a compact 0.59" x 0.35" x 0.09" LGA package. Suitable for applications requiring a single, regulated output with a maximum operating temperature of 125°C.
Analog Devices LTM4604AIV#PBF technical specifications.
| Package/Case | LGA |
| Efficiency | 95% |
| Features | UVLO, OCP, OTP |
| Height | 0.09inch |
| Length | 0.59inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.375V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Output Voltage | 5V |
| Min Output Voltage | 800mV |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.375V |
| Number of Outputs | 1 |
| Operating Supply Current | 60uA |
| Output Current | 4A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 170 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | µModule® |
| Voltage - Output 1 | 5V |
| Width | 0.35inch |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTM4604AIV#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.