Board mount DC-DC converter delivering up to 4A output current and 20W maximum power. Features adjustable output voltage from 800mV to 5V, with a maximum output voltage of 5V. Operates with input voltages between 2.375V and 5.5V, achieving up to 95% efficiency. Integrated protection includes UVLO, OCP, and OTP. Packaged in a BGA for surface mounting, with dimensions of 0.59" x 0.35" x 0.13". Operates across a wide temperature range of -40°C to 125°C.
Analog Devices LTM4604AIY#PBF technical specifications.
| Package/Case | BGA |
| Efficiency | 95% |
| Features | UVLO, OCP, OTP |
| Height | 0.13inch |
| Length | 0.59inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.375V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Output Voltage | 5V |
| Min Output Voltage | 800mV |
| Max Power Dissipation | 20W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 4A |
| Output Voltage | 5V |
| Package Quantity | 170 |
| Packaging | Tray |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | LTM®, uModule® |
| Voltage - Output 1 | 5V |
| Width | 0.35inch |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTM4604AIY#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.