
Adjustable DC-DC converter, 4A output current, with an output voltage range of 800mV to 5V. Features include UVLO, OCP, and OTP protection. Maximum input voltage is 5.5V, with a minimum of 2.375V. Achieves up to 95% efficiency and operates from -40°C to 85°C. Housed in an LGA package with dimensions of 0.59" x 0.35" x 0.09".
Analog Devices LTM4604EV#PBF technical specifications.
| Package/Case | LGA |
| Efficiency | 95% |
| Features | UVLO, OCP, OTP |
| Height | 0.09inch |
| Lead Free | Lead Free |
| Length | 0.59inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.375V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Output Voltage | 5V |
| Min Output Voltage | 800mV |
| Number of Outputs | 1 |
| Operating Supply Current | 60uA |
| Output Current | 4A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 170 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | µModule® |
| Voltage - Output 1 | 5V |
| Width | 0.35inch |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTM4604EV#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
