
Adjustable DC-DC converter with a maximum output current of 6A and an output voltage range of 0.6V to 5V. Features include UVLO, OVP, and SCP protection, achieving up to 93% efficiency. Operates from a 4.5V to 28V input voltage range and is housed in an LGA package. This power management IC offers a single adjustable output and is RoHS compliant.
Analog Devices LTM4606EV#PBF technical specifications.
| Package/Case | LGA |
| Efficiency | 93% |
| Features | UVLO, OVP, SCP |
| Height | 0.11inch |
| Length | 0.59inch |
| Max Input Voltage | 28V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Output Voltage | 5V |
| Min Output Voltage | 600mV |
| Number of Outputs | 1 |
| Operating Supply Current | 1.5mA |
| Output Current | 6A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 119 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | µModule® |
| Voltage - Output 1 | 5V |
| Width | 0.59inch |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTM4606EV#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
