The LTM4606 is a complete 6A low EMI switching mode DC/DC power supply. The package contains the switching controller, power FETs, inductor, and all support components. Operating from an input voltage range of 4.5V to 28V, it supports an output voltage range of 0.6V to 5V, set by a single external resistor. The on-board input filter and noise cancellation circuits achieve low noise operation, effectively reducing electromagnetic interference (EMI). Only bulk input and output capacitors are required for a complete design.
Analog Devices LTM4606EY#PBF technical specifications.
| Input Voltage (Min) | 4.5V |
| Input Voltage (Max) | 28V |
| Output Voltage (Min) | 0.6V |
| Output Voltage (Max) | 5V |
| Output Current (Continuous) | 6A |
| Output Current (Peak) | 8A |
| Efficiency (Max) | 93% |
| Operating Temperature Range | -40 to 125°C |
| Switching Frequency | 800kHz |
| RoHS | Compliant |
| Emi Standard | EN55022 Class B Certified |
| Moisture Sensitivity Level | MSL 3 |
Download the complete datasheet for Analog Devices LTM4606EY#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.