
Board mount DC-DC converter featuring a 4.5V to 36V input range and adjustable output from 800mV to 24V. Delivers up to 5A output current with a peak efficiency of 98%. This single-output buck-boost converter operates from -40°C to 85°C and is housed in a compact LGA package measuring 0.59 x 0.59 x 0.11 inches. RoHS compliant and lead-free.
Analog Devices LTM4607EV#PBF technical specifications.
| Package/Case | LGA |
| Efficiency | 98% |
| Height | 0.11inch |
| Lead Free | Lead Free |
| Length | 0.59inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Output Voltage | 24V |
| Min Output Voltage | 800mV |
| Number of Outputs | 1 |
| Operating Supply Current | 2.8mA |
| Output Current | 5A |
| Output Type | Adjustable |
| Output Voltage | 24V |
| Package Quantity | 119 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | µModule® |
| Topology | Buck-Boost |
| Voltage - Output 1 | 24V |
| Width | 0.59inch |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTM4607EV#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
