
Adjustable DC-DC converter, 10A output current, 800mV to 34V output voltage range. Features 98% efficiency, 300kHz switching frequency, and UVLO, OVP, OCP protection. Operates from 4.5V to 36V input voltage, with a maximum operating temperature of 85°C. This LGA package component is designed for board mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTM4609EV#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LGA |
| Efficiency | 98% |
| Features | UVLO, OVP, OCP |
| Frequency | 300kHz |
| Height | 0.11inch |
| Length | 0.59inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Output Voltage | 34V |
| Min Output Voltage | 800mV |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Number of Outputs | 1 |
| Operating Supply Current | 2.8mA |
| Output Current | 10A |
| Output Type | Adjustable |
| Output Voltage | 34V |
| Package Quantity | 119 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | µModule® |
| Termination | SMD/SMT |
| Topology | Buck-Boost |
| Voltage - Output 1 | 34V |
| Width | 0.59inch |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTM4609EV#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
