
Board mount DC-DC converter featuring a 4.5V to 36V input range and 0.8V to 34V adjustable output. This buck-boost topology delivers up to 10A output current with 98% efficiency. Integrated protection includes UVLO, OVP, and OCP. The compact BGA package measures 0.59 x 0.59 x 0.13 inches. Operating temperature range is -40°C to 85°C.
Analog Devices LTM4609EY#PBF technical specifications.
| Package/Case | BGA |
| Efficiency | 98% |
| Features | UVLO, OVP, OCP |
| Height | 0.13inch |
| Length | 0.59inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Output Voltage | 34V |
| Min Output Voltage | 800mV |
| Number of Outputs | 1 |
| Operating Supply Current | 2.8mA |
| Package Quantity | 119 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | µModule® |
| Topology | Buck-Boost |
| Voltage - Output 1 | 34V |
| Width | 0.59inch |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTM4609EY#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
