
Adjustable DC-DC converter with a 5A maximum output current and a 3.3V to 15V output voltage range. Features a 5V to 36V input voltage range and a single output. Operates from -40°C to 125°C with a 4.5mA operating supply current. Packaged in an LGA with dimensions of 0.59 x 0.59 x 0.11 inches.
Analog Devices LTM4612IV#PBF technical specifications.
| Package/Case | LGA |
| Height | 0.11inch |
| Length | 0.59inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Output Voltage | 15V |
| Min Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Operating Supply Current | 4.5mA |
| Output Current | 5A |
| Output Type | Adjustable |
| Output Voltage | 15V |
| Package Quantity | 119 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | µModule® |
| Voltage - Output 1 | 15V |
| Width | 0.59inch |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTM4612IV#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
