
Automotive-grade DC-DC converter module featuring a single, non-inverting, step-up/step-down topology. Operates from a 5V to 36V input range, delivering an adjustable output voltage from 3.3V up to 15V with a maximum output current of 8A. Achieves up to 96% efficiency and operates across a wide temperature range of -55°C to 125°C. Housed in a compact 0.59 x 0.59 x 0.17 inch LGA package, this lead-free, RoHS-compliant component is supplied in trays.
Analog Devices LTM4613MPV#PBF technical specifications.
| Package/Case | LGA |
| Efficiency | 96% |
| Height | 0.17inch |
| Lead Free | Lead Free |
| Length | 0.59inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 8A |
| Max Output Voltage | 15V |
| Min Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Operating Supply Current | 78mA |
| Output Current | 8A |
| Output Type | Adjustable |
| Output Voltage | 15V |
| Package Quantity | 119 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | µModule® |
| Voltage - Output 1 | 12V |
| Width | 0.59inch |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTM4613MPV#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
