
Board mount DC/DC converter featuring adjustable output voltage from 0.8V to 2.6V and up to 5V, with a maximum output current of 4A. Delivers up to 95% efficiency across an input voltage range of 2.375V to 5.5V. Offers three independent outputs, with two configurable to 5V and one to 2.6V. Encased in an LGA package measuring 0.59 x 0.59 x 0.11 inches, operating from -40°C to 125°C.
Analog Devices LTM4615EV#PBF technical specifications.
| Package/Case | LGA |
| Efficiency | 95% |
| Height | 0.11inch |
| Length | 0.59inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.375V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 5V |
| Min Output Voltage | 800mV |
| Number of Outputs | 3 |
| Operating Supply Current | 1.48mA |
| Output Current | 4A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 119 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | µModule® |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 5V |
| Voltage - Output 3 | 2.6V |
| Width | 0.59inch |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTM4615EV#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
