
Dual output, board-mount DC-DC converter with adjustable output voltages from 600mV to 5V. Features a wide input voltage range of 2.7V to 5.5V and supports up to 8A per output. Integrated protection includes UVLO, OVP, OCP, and OTP. Packaged in a compact 0.59 x 0.59 x 0.11 inch BGA with a 144-pin configuration. Operating temperature range from -40°C to 125°C.
Analog Devices LTM4616IY#PBF technical specifications.
| Package/Case | BGA |
| Features | UVLO, OVP, OCP, OTP |
| Height | 0.11inch |
| Length | 0.59inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8A |
| Max Output Voltage | 5V |
| Min Output Voltage | 600mV |
| Number of Outputs | 2 |
| Operating Supply Current | 400uA |
| Output Current | 8A |
| Package Quantity | 119 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | µModule® |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 5V |
| Width | 0.59inch |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTM4616IY#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
