
Board mount DC-DC converter with adjustable output voltage from 800mV to 5V, capable of delivering up to 6A. Features include UVLO, OVP, OCP, and SCP protection. Operates with an input voltage range of 4.5V to 26.5V and has a maximum operating temperature of 125°C. Packaged in an LGA format with dimensions of 0.59" x 0.35" x 0.17".
Analog Devices LTM4618IV#PBF technical specifications.
| Package/Case | LGA |
| Features | UVLO, OVP, OCP, SCP |
| Height | 0.17inch |
| Length | 0.59inch |
| Max Input Voltage | 26.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Output Voltage | 5V |
| Min Output Voltage | 800mV |
| Max Supply Voltage | 26.5V |
| Number of Outputs | 1 |
| Operating Supply Current | 20mA |
| Output Current | 6A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 170 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | µModule® |
| Voltage - Output 1 | 5V |
| Width | 0.35inch |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTM4618IV#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
