
Board mount DC-DC converter featuring dual 5.3V outputs, each capable of delivering up to 13A. Input voltage range spans from 4.5V to 16V. Operating temperature range is -40°C to 125°C. Integrated protection includes UVLO, OVP, and OCP. Compact LGA package measures 0.59 x 0.59 x 0.17 inches.
Analog Devices LTM4620AIV#PBF technical specifications.
| Package/Case | LGA |
| Features | UVLO, OVP, OCP |
| Height | 0.17inch |
| Length | 0.59inch |
| Max Input Voltage | 16V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 13A |
| Max Output Voltage | 5.3V |
| Min Output Voltage | 600mV |
| Number of Outputs | 2 |
| Operating Supply Current | 5mA |
| Package Quantity | 119 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | µModule® |
| Voltage - Output 1 | 5.3V |
| Voltage - Output 2 | 5.3V |
| Width | 0.59inch |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTM4620AIV#PBF to view detailed technical specifications.
No datasheet is available for this part.
