The LTM4626 is a complete 12A step-down switching mode μModule (micromodule) regulator in a tiny 6.25mm × 6.25mm × 3.87mm BGA package. Included in the package are the switching controller, power FETs, inductor, and support components. Operating over an input voltage range of 3.1V to 20V, it supports an output voltage range of 0.6V to 5.5V, set by a single external resistor. Its high efficiency design delivers up to 12A continuous output current while requiring only bulk input and output capacitors.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTM4626IY#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Input Voltage (Min) | 3.1V |
| Input Voltage (Max) | 20V |
| Output Voltage (Min) | 0.6V |
| Output Voltage (Max) | 5.5V |
| Output Current | 12A |
| Number of Outputs | 1 |
| Operating Temperature Range | -40 to 125°C |
| Switching Frequency | 0.4 to 3MHz |
| Package Dimensions | 6.25 x 6.25 x 3.87mm |
| Moisture Sensitivity Level | 3MSL |
| RoHS | RoHS3 Compliant |
| REACH | REACH Unaffected |
| Lead Free | Lead Free / RoHS Compliant terminal finish (SAC305) |
Download the complete datasheet for Analog Devices LTM4626IY#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.